Wurth Elektronik 127B Series PCB Terminal Strip, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 826-7254
- Mfr. Part No.:
- 691127700003B
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-7254
- Mfr. Part No.:
- 691127700003B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Solder | |
| Type | PCB Terminal Block | |
| Current Rating | 20A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V ac | |
| Series | 127B | |
| Length | 18.6mm | |
| Width | 17.5mm | |
| Material | Polyamide, Steel | |
| Depth | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type PCB Terminal Block | ||
Current Rating 20A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Series 127B | ||
Length 18.6mm | ||
Width 17.5mm | ||
Material Polyamide, Steel | ||
Depth 19.5mm | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

