Wurth Elektronik, 3.5mm Pitch, 3611, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,
- RS Stock No.:
- 825-0818
- Mfr. Part No.:
- 691361100004
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 825-0818
- Mfr. Part No.:
- 691361100004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Series | 3611 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 10.5A | |
| Voltage Rating | 300 V ac | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Series 3611 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 10.5A | ||
Voltage Rating 300 V ac | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3611 Series 3.50mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 3611 series 3.50mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 3611 series 3.50 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
3.5mm Pitch - Wurth
Related links
- Wurth Elektronik 3611 Plug Screw Termination,
- Wurth Elektronik 3611 Plug Screw Termination,
- Wurth Elektronik 3611 Plug Screw Termination,
- Wurth Elektronik 3611 Plug Screw Termination,
- Wurth Elektronik 3611 Plug Screw Termination,
- Wurth Elektronik 3611 Vertical Plug Solder Termination,
- Wurth Elektronik 3611 Vertical Plug Solder Termination,
- Wurth Elektronik 3631 Plug Screw Termination,

