Wurth Elektronik, 5.08mm Pitch, 352, 5 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 691352510005
- RS Stock No.:
- 825-0761
- Mfr. Part No.:
- 691352510005
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£2.91
(exc. VAT)
£3.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
- Plus 97 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.91 |
| 10 - 49 | £2.56 |
| 50 - 99 | £2.22 |
| 100 - 249 | £2.11 |
| 250 + | £2.00 |
*price indicative
- RS Stock No.:
- 825-0761
- Mfr. Part No.:
- 691352510005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Series | 352 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 17A | |
| Voltage Rating | 300 V ac | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Series 352 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 17A | ||
Voltage Rating 300 V ac | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 352 Series 5.08mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 352 series 5.08mm pitch horizontal cable mount terminal block plug connectors with female sockest, a retention latch on the wire side and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 352 series 5.08 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 352 Plug Screw Termination,
- Wurth Elektronik 352 Plug Screw Termination,
- Wurth Elektronik 352 Plug Screw Termination,
- Wurth Elektronik 352 Plug Screw Termination,
- Wurth Elektronik 352 Pluggable Terminal Block Cable Mount 691352510008
- Wurth Elektronik 352 Pluggable Terminal Block Cable Mount 691352510002
- Wurth Elektronik 352 Pluggable Terminal Block Cable Mount 691352510003
- Wurth Elektronik 352 Pluggable Terminal Block Cable Mount 691352510006

