Wurth Elektronik, 5mm Pitch, 3517, 4 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 691351700004
- RS Stock No.:
- 825-0723
- Mfr. Part No.:
- 691351700004
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£2.32
(exc. VAT)
£2.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 265 unit(s) shipping from 07 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.32 |
10 - 49 | £2.18 |
50 - 99 | £2.06 |
100 - 249 | £1.97 |
250 + | £1.92 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.656
(exc. VAT)
£1.987
(inc. VAT)
- RS Stock No.:
- 825-0723
- Mfr. Part No.:
- 691351700004
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Pluggable Terminal Block Type | Plug | |
Number of Contacts | 4 | |
Pitch | 5mm | |
Series | 3517 | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Mounting Type | Cable Mount | |
Termination Method | Screw | |
Current Rating | 17A | |
Voltage Rating | 300 V ac | |
Colour | Green | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Series 3517 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 17A | ||
Voltage Rating 300 V ac | ||
Colour Green | ||
Material Polyamide | ||
Related links
- Wurth Elektronik 3517 Plug Screw Termination, 691351700004
- Wurth Elektronik 3517 Pluggable Terminal Block Cable Mount 691351700003
- Wurth Elektronik 3517 Plug Screw Termination, 691351700003
- Wurth Elektronik 3517 Plug Screw Termination, 691351700005
- Wurth Elektronik 3517 Plug Screw Termination, 691351700006
- Wurth Elektronik 3517 Pluggable Terminal Block Cable Mount 691351700002
- Wurth Elektronik 3517 Plug Screw Termination, 691351700008
- Wurth Elektronik 3517 Horizontal Plug Solder Termination,