Phoenix Contact FC-MC 0.5/7-ST-2.5 BK Series Pluggable Terminal Block, 7-Contact, 2.5mm Pitch, Cable Mount, 1-Row,

Stock information currently inaccessible
RS Stock No.:
804-5183
Mfr. Part No.:
1908114
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Pitch

2.5mm

Number of Rows

1

Mounting Type

Cable Mount

Gender

Male

Termination Method

Spring Cage

Type

Plug

Current Rating

4A

Colour

Black

Voltage Rating

320 V

Series

FC-MC 0.5/7-ST-2.5 BK

Material

Polyamide

Length

15mm

COO (Country of Origin):
DE