Phoenix Contact, 5.08mm Pitch, FKC 2.5/ 5-ST-5.08, 5 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage
- RS Stock No.:
- 804-4994
- Mfr. Part No.:
- 1873087
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£4.89
(exc. VAT)
£5.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 88 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.89 |
| 10 - 24 | £4.72 |
| 25 - 49 | £4.59 |
| 50 - 99 | £4.42 |
| 100 + | £4.06 |
*price indicative
- RS Stock No.:
- 804-4994
- Mfr. Part No.:
- 1873087
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Series | FKC 2.5/ 5-ST-5.08 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Spring Cage | |
| Current Rating | 12A | |
| Voltage Rating | 630 V | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Series FKC 2.5/ 5-ST-5.08 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Spring Cage | ||
Current Rating 12A | ||
Voltage Rating 630 V | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON FKC 5.08mm Terminal Block Plug Connectors
From Phoenix Contact, a range of PCB connectors that boast an effortless push-in, spring-cage connection with defined contact force so the connection remains stable of the long term. These FKC PCB connectors are super-easy to use thanks to the plug-in connection style. Not only does this mean you save time screwing down wires, it makes for a tool-less installation. They're rated at a nominal current of 12 A and a nominal voltage of 630 V.
These FKC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.
These FKC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.
Features and benefits:
- Effortless push-in spring cage connections meaning no tools are required
- A defined contact force allows your connection to stay stable over a long period
- 5.08mm Pitch
- Operation and conductor connection from one direction enable integration into front of device
Related links
- Phoenix Contact FKC 2.5/ 5-ST-5.08 Plug Spring Cage
- Phoenix Contact FKC 2.5 HC/ 5-ST-5.08 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact FKC 2.5/10-ST-5.08 Plug Spring Cage
- Phoenix Contact FKC 2.5/2-ST-5.08 Plug Spring Cage
- Phoenix Contact FKC 2.5/ 5-STF-5.08 EX Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact FKCVW 2.5/ 5-ST-5.08 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact FKCN 2.5/ 5-ST-5.08 Pluggable Terminal Block Spring Cage Termination,
- Phoenix Contact FKC 2.5 HC/11-ST-5.08 Pluggable Terminal Block Spring Cage Termination,


