Phoenix Contact, 3.81mm Pitch, DFK-MC 1.5/ 4-GF-3.81, 4 Way, , Pluggable Terminal Block, Feed Through Header, Panel
- RS Stock No.:
- 804-2620
- Mfr. Part No.:
- 1829361
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£179.75
(exc. VAT)
£215.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 10 November 2025
- Plus 250 unit(s) shipping from 10 November 2025
- Plus 250 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.595 | £179.75 |
*price indicative
- RS Stock No.:
- 804-2620
- Mfr. Part No.:
- 1829361
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Feed Through Header | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Series | DFK-MC 1.5/ 4-GF-3.81 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Termination Method | Solder/Slip on | |
| Current Rating | 8A | |
| Voltage Rating | 160 V | |
| Colour | Green | |
| Material | PA (Insulate) | |
| Contact Material | Tin Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Feed Through Header | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Series DFK-MC 1.5/ 4-GF-3.81 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Termination Method Solder/Slip on | ||
Current Rating 8A | ||
Voltage Rating 160 V | ||
Colour Green | ||
Material PA (Insulate) | ||
Contact Material Tin Plated | ||
- COO (Country of Origin):
- PL
Phoenix Contact MINI COMBICON DFK-MC 3.81mm Panel Feed-Through Terminal Block Headers
MINI COMBICON DFK-MC 3.81mm pitch panel mount feed-through terminal block headers with an outer header plug-in connection, threaded screw mount front panel flange and an internal (rear panel) 2.8mm quick connect solder eyelet. This MINI COMBICON DFK-MC 3.81mm panel mount terminal block header is for use on a panel thickness range of 0.5 to 4mm.
For marker labels see stock number 648-5508
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For screwdriver see stock number 390-9663
Phoenix Contact Mini 4-pin Feed-Through Terminal Block Header, 3.81 mm Pitch - DFK-MC 1.5/4-GF-3.81 - 1829361
This 4-pin terminal block header from Phoenix Contact consists of two parts that fit on either side of a printed circuit board (PCB) panel. It makes a convenient connection point between internal and external peripherals.
The unit is mounted by simply snapping the two parts together. Its plug-in connector points require very little insertion force and won't dislodge easily, thanks to the header's spring design. This prevents wires from accidentally coming loose. The solder termination points make sure you get a join with excellent mechanical and electrical integrity.
This type of terminal strip is useful in a wide range of electrical applications where you need to guide wires through junction boxes, either because of the distance between devices or difficulty in accessing confined spaces. By installing a terminal strip in the junction box, you can conveniently inspect and maintain electrical connections.
The unit is mounted by simply snapping the two parts together. Its plug-in connector points require very little insertion force and won't dislodge easily, thanks to the header's spring design. This prevents wires from accidentally coming loose. The solder termination points make sure you get a join with excellent mechanical and electrical integrity.
This type of terminal strip is useful in a wide range of electrical applications where you need to guide wires through junction boxes, either because of the distance between devices or difficulty in accessing confined spaces. By installing a terminal strip in the junction box, you can conveniently inspect and maintain electrical connections.
• Straight body orientation
• Tin-plated contact material
• Green colour
• Current rating of 8 A
• Voltage rating of 320 V
• Male header type
• Polyamide material
• Panel mounting type
• 4 contacts
• 1 row
• Pitch of 3.81 mm
• Dimensions of 29.63 (L) x 11 (W) x 16.2 mm (D)
• Tin-plated contact material
• Green colour
• Current rating of 8 A
• Voltage rating of 320 V
• Male header type
• Polyamide material
• Panel mounting type
• 4 contacts
• 1 row
• Pitch of 3.81 mm
• Dimensions of 29.63 (L) x 11 (W) x 16.2 mm (D)
Related links
- Phoenix Contact DFK-MC 1.5/ 7-GF-3.81 Feed Through Header, Panel
- Phoenix Contact DFK-MC 1.5/10-GF-3.81 Feed Through Header, Panel
- Phoenix Contact DFK-MC 1.5/ 6-GF-3.81 Feed Through Header, Panel
- Phoenix Contact DFK-MC 1.5/ 8-GF-3.81 Feed Through Header, Panel
- Phoenix Contact DFK-MC 1.5/12-GF-3.81 Feed Through Header, Panel
- Phoenix Contact DFK-MC 1.5/ 5-GF-3.81 Feed Through Header, Panel
- Phoenix Contact DFK-MC 1.5/ 3-GF-3.81 Feed Through Header, Panel
- Phoenix Contact DFK-MC 1.5/ 9-GF-3.81 Feed Through Header, Panel


