- RS Stock No.:
- 804-2579
- Mfr. Part No.:
- 1827842
- Brand:
- Phoenix Contact
28 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£16.40
(exc. VAT)
£19.68
(inc. VAT)
Units | Per unit |
1 + | £16.40 |
- RS Stock No.:
- 804-2579
- Mfr. Part No.:
- 1827842
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
Phoenix brings you a series of MC PCB terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
MINI COMBICON MC 3.81mm Features and Benefits:
• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c to +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c to +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Phoenix Contact Pluggable Terminal Block, 3.81mm Pitch, 16 Way - MC 1.5/16-STF-3.81 - 1827842
Looking for a compact connection solution for your printed circuit boards (PCBs)? Choose this pluggable terminal block from Phoenix Contact. It has compact dimensions of 71.35 (length) x 16.1 (width) x 11.1mm (depth) to save space. Thanks to 16 contacts made of tin-plated copper for high conductivity and resistance to corrosion, you can be sure of a long-lasting and reliable connection.
This component's pluggable design means it can serve as both a receptacle and a header, so you can quickly plug in other connectors to it without having to unscrew the wires. Solder it directly onto the PCB for a secure hold that won't shake loose easily, even when used in heavy-duty applications. You'll find terminal blocks like this one used in testing equipment and heating, ventilation and air conditioning systems.
This component's pluggable design means it can serve as both a receptacle and a header, so you can quickly plug in other connectors to it without having to unscrew the wires. Solder it directly onto the PCB for a secure hold that won't shake loose easily, even when used in heavy-duty applications. You'll find terminal blocks like this one used in testing equipment and heating, ventilation and air conditioning systems.
• Wide operating temperature range of -40°C to +100°C for use in demanding environments
• Rated surge voltage of 2.5kV to handle sudden voltage spikes
• IP (ingress protection) rating of IP20 for protection against objects larger than 12mm in size
• Light weight of 11.8g to minimise strain on the PCB
• Rated surge voltage of 2.5kV to handle sudden voltage spikes
• IP (ingress protection) rating of IP20 for protection against objects larger than 12mm in size
• Light weight of 11.8g to minimise strain on the PCB
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 16 |
Pitch | 3.81mm |
Series | MC 1.5/16-STF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
- RS Stock No.:
- 804-2579
- Mfr. Part No.:
- 1827842
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 14 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 9 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 8 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 17 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 10 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 13 Way Pluggable Terminal Block Cable...