Phoenix Contact MCVW 1.5/5-ST-3.81 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 804-2437
- Mfr. Part No.:
- 1827004
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£4.08
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 99 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 93 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.08 |
| 10 - 24 | £3.67 |
| 25 - 49 | £3.29 |
| 50 - 99 | £2.97 |
| 100 + | £2.66 |
*price indicative
- RS Stock No.:
- 804-2437
- Mfr. Part No.:
- 1827004
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28 AWG | |
| Maximum Wire Size AWG | 16 AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160 V | |
| Width | 10.4 mm | |
| Depth | 19.1mm | |
| Length | 19.84mm | |
| Series | MCVW 1.5/5-ST-3.81 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28 AWG | ||
Maximum Wire Size AWG 16 AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160 V | ||
Width 10.4 mm | ||
Depth 19.1mm | ||
Length 19.84mm | ||
Series MCVW 1.5/5-ST-3.81 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors
MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in Terminal Block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.
MCVR series Terminal Block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series Terminal Block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
Related links
- Phoenix Contact MCVW 1.5/ 5-ST-3.81 Plug Screw
- Phoenix Contact IMC 1.5/ 5-ST-3.81 Inverted Plug Screw
- Phoenix Contact MCVR 1.5/ 5-ST-3.81 Plug Screw
- Phoenix Contact MC 1.5/ 5-ST-3.81 Plug Screw
- Phoenix Contact MCVW 1.5/ 8-ST-3.81 Plug Screw
- Phoenix Contact MCVW 1.5/3-ST-3.81 Plug Screw
- Phoenix Contact MCVW 1.5/ 3-ST-3.81 Plug Screw
- Phoenix Contact MCVW 1.5/10-ST-3.81 Plug Screw


