Phoenix Contact MINI COMBICON MC Series Pluggable Terminal Block, 4-Contact, 3.5mm Pitch, Cable Mount, 1-Row, Screw
- RS Stock No.:
- 804-2298
- Mfr. Part No.:
- 1847071
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 804-2298
- Mfr. Part No.:
- 1847071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 8A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | MINI COMBICON MC | |
| Width | 16.1mm | |
| Length | 24.3mm | |
| Depth | 11.1mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 8A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series MINI COMBICON MC | ||
Width 16.1mm | ||
Length 24.3mm | ||
Depth 11.1mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
