Phoenix Contact PC 16/ 5-STF-10.16 Series Pluggable Terminal Block, 5-Contact, 10.16mm Pitch, Plug-In, 1-Row, Screw

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
803-2979
Mfr. Part No.:
1967485
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Pitch

10.16mm

Number of Rows

1

Mounting Type

Plug-In

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

76A

Body Orientation

Straight

Colour

Green

Voltage Rating

1 kV

Series

PC 16/ 5-STF-10.16

Width

41.5mm

Material

Polyamide

Length

50.64mm

Depth

27.8mm

COO (Country of Origin):
PL

Phoenix Contact COMBICON PC 16 10.16mm Terminal Block Plug Connectors


COMBICON PC 16 series plug-in terminal block connectors with female sockets. The terminals feature a high current carrying capacity of 76 A and unrestricted 600 V UL approval. The COMBICON PC 16 series high capacity free hanging terminal block plugs can be plugged into PC 6-16 headers and IPC 16 plugs.

Features and Benefits


• Screw connection
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• 10.16 mm pitch


Phoenix Contact COMBICON 10.16mm Two Part Terminal Blocks