Phoenix Contact PC Series PCB Header, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 803-0683
- Mfr. Part No.:
- 1720466
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 803-0683
- Mfr. Part No.:
- 1720466
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | Base Strip | |
| Current Rating | 41A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | PC | |
| Depth | 14.29mm | |
| Width | 29.25mm | |
| Material | Polyamide | |
| Length | 18.04mm | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Solder | ||
Type Base Strip | ||
Current Rating 41A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series PC | ||
Depth 14.29mm | ||
Width 29.25mm | ||
Material Polyamide | ||
Length 18.04mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact 7.62mm COMBICON PC & PCV 5 Series Terminal Block Headers
7.62mm pitch COMBICON PC & PCV 5 series through hole mount PCB shrouded terminal block headers for use with COMBICON PC 5 plug connectors and suitable for 600 V UL when used with COMBICON PC 5 screw or spring cage plugs.
Stock numbers 803-2702, 803-2705 , 803-2709 and 803-2718 have a threaded flange for a vibration resistant connection.
Part numbers with a prefix of 17204 and 17205 are compatible with STCL plugs
All are PCB right angle mount apart from stock number 803-2718 which is PCB vertical mount
Stock numbers 803-2702, 803-2705 , 803-2709 and 803-2718 have a threaded flange for a vibration resistant connection.
Part numbers with a prefix of 17204 and 17205 are compatible with STCL plugs
All are PCB right angle mount apart from stock number 803-2718 which is PCB vertical mount
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: PC 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
