Phoenix Contact MC 1.5/13-ST-3.81 Series Pluggable Terminal Block, 13-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 802-8784
- Mfr. Part No.:
- 1803688
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£9.39
(exc. VAT)
£11.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 20 April 2026
- Plus 2 unit(s) shipping from 20 April 2026
- Plus 200 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.39 |
| 10 - 24 | £8.44 |
| 25 - 49 | £7.61 |
| 50 - 99 | £6.85 |
| 100 + | £6.16 |
*price indicative
- RS Stock No.:
- 802-8784
- Mfr. Part No.:
- 1803688
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 160V | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Width | 16.1mm | |
| Series | MC 1.5/13-ST-3.81 | |
| Length | 50.32mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 160V | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
Width 16.1mm | ||
Series MC 1.5/13-ST-3.81 | ||
Length 50.32mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Pluggable Terminal Block, Female, 8A Current Rating - MC 1,5/13-ST-3,81 - 1803688
Plug the gaps in your board-mounted setup with this pluggable Terminal Block from Phoenix Contact. As a 13-way unit, it juggles many circuits at once so it's easy to bring multiple appliances into contact. Tin-plated copper-alloy pins mean you can be confident of effective electrical connections to help send your signals in a flash. An 8A current rating means the connector keeps up with the flow of large electrical loads.
With its simple plug-in connection method, the Block helps you power through the job hooking up your devices for fast system-building. Durable PA housing provides the insulation needed to avoid unpleasant shocks. As it accepts flexible and solid conductors with cross-sections between 0.14 and 1.5mm², this is a sure fit for your existing wiring. Don't worry about having to make space, as the connector's Compact 3.81mm pitch lets it pack onto crowded circuit boards with minimal elbow room.
• Screws directly to PCBs, minimising disruption from vibration
• Broad operating temperature range between -40°C and +100°C, so it's suitable for intense industrial conditions
• Tested to IEC 60512-3-1 standards to ensure effective insulation
• Supplied in boxes of 50 for convenient stocking
Related links
- Phoenix Contact MC 1.5/13-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803688
- Phoenix Contact FRONT-MC 1.5/13-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850770
- Phoenix Contact MC 1.5/13-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817152
- Phoenix Contact FMC 1.5/13-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748082
- Phoenix Contact IMC 1.5/13-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857993
- Phoenix Contact FK-MCP 1.5/13-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817534
- Phoenix Contact MC 1.5/13-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827978
- Phoenix Contact MC 1.5/13-STZ4-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1765557


