Phoenix Contact, 3.81mm Pitch, MC 1.5/ 9-ST-3.81, 9 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
- RS Stock No.:
- 802-8772
- Mfr. Part No.:
- 1803646
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£9.53
(exc. VAT)
£11.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.53 |
| 10 - 24 | £8.57 |
| 25 - 49 | £7.73 |
| 50 - 99 | £6.95 |
| 100 + | £6.26 |
*price indicative
- RS Stock No.:
- 802-8772
- Mfr. Part No.:
- 1803646
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 9 | |
| Pitch | 3.81mm | |
| Series | MC 1.5/ 9-ST-3.81 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 8A | |
| Voltage Rating | 160 V | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 9 | ||
Pitch 3.81mm | ||
Series MC 1.5/ 9-ST-3.81 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 8A | ||
Voltage Rating 160 V | ||
Colour Green | ||
Material Polyamide | ||
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
Phoenix brings you a series of MC PCB terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
MINI COMBICON MC 3.81mm Features and Benefits:
• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c to +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c to +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Phoenix Contact PCB Terminal Block, 3.81mm Pitch, 9 Contacts - MC 1.5/ 9-ST-3.81 - 1803646
Use this compact connector from Phoenix Contact to establish reliable connections on your PCB (printed circuit board). This nine-position terminal block lets you connect multiple cables securely to electrical systems. Its screw termination method means it withstands vibrations, for seamless data and power transmission.
Polyamide material, in the brand's signature green colour, provides effective insulation against electrical hazards and offers heat resistance. For use in tough environments, the block has a wide operating temperature range between -40°C and +70°C.
As it sits 8mm above the board, this unit is suitable for use in small spaces. It's also ideal for permanent use as it can be soldered directly onto the PCB. A voltage rating of 160V makes it suitable for medium-scale industrial applications, and a surge voltage rating of 2.5kV means it can handle power spikes.
Polyamide material, in the brand's signature green colour, provides effective insulation against electrical hazards and offers heat resistance. For use in tough environments, the block has a wide operating temperature range between -40°C and +70°C.
As it sits 8mm above the board, this unit is suitable for use in small spaces. It's also ideal for permanent use as it can be soldered directly onto the PCB. A voltage rating of 160V makes it suitable for medium-scale industrial applications, and a surge voltage rating of 2.5kV means it can handle power spikes.
• Current rating of 8A
• Plug-in mounting type for simple and secure installation
• Compact dimensions of 35.08 (length) x 16.1 (width) x 11.1mm (depth)
• Straight body orientation for easy handling
• UL (Underwriters' Laboratories) 94V-0 flammability rating means it is flame retardant and burning stops within 10 seconds in the event of a fire
• Plug-in mounting type for simple and secure installation
• Compact dimensions of 35.08 (length) x 16.1 (width) x 11.1mm (depth)
• Straight body orientation for easy handling
• UL (Underwriters' Laboratories) 94V-0 flammability rating means it is flame retardant and burning stops within 10 seconds in the event of a fire
Related links
- Phoenix Contact MC 1.5/ 9-ST-3.81 Plug Screw
- Phoenix Contact FRONT-MC 1.5/ 9-ST-3.81 Plug Screw
- Phoenix Contact MC 1.5/ 9-ST-3.81-LR Plug Screw
- Phoenix Contact FMC 1.5/ 9-ST-3.81 Plug Spring Cage
- Phoenix Contact MC 1.5/ 9-STZ3-3.81 Plug Screw
- Phoenix Contact MC 1.5/ 9-STZ12-3.81 Plug Screw
- Phoenix Contact MC 1.5/ 9-STZMSTB-3.81 Pluggable Terminal Block Screw Termination, 1966460
- Phoenix Contact MC 1.5/ 9-G-3.81 Right Angle Header


