Phoenix Contact, 5.08mm Pitch, MSTB 2.5/10-ST-5.08 BD:1-10, 10 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw
- RS Stock No.:
- 802-5934
- Mfr. Part No.:
- 1758403
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.38
(exc. VAT)
£12.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 29 unit(s) shipping from 20 October 2025
- Plus 45 unit(s) shipping from 20 October 2025
- Plus 100 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.38 |
10 - 24 | £9.27 |
25 - 49 | £8.80 |
50 - 99 | £8.36 |
100 + | £7.98 |
*price indicative
- RS Stock No.:
- 802-5934
- Mfr. Part No.:
- 1758403
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Pluggable Terminal Block Type | Plug | |
Number of Contacts | 10 | |
Pitch | 5.08mm | |
Series | MSTB 2.5/10-ST-5.08 BD:1-10 | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Mounting Type | Plug-In | |
Termination Method | Screw | |
Current Rating | 12A | |
Voltage Rating | 320 V | |
Colour | Green | |
Material | Polyamide | |
Contact Material | Copper Alloy | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Series MSTB 2.5/10-ST-5.08 BD:1-10 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Plug-In | ||
Termination Method Screw | ||
Current Rating 12A | ||
Voltage Rating 320 V | ||
Colour Green | ||
Material Polyamide | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
CLASSIC COMBICON MSTB - Features and Benefits:
• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life
Phoenix Contact MSTB 2.5/10-ST-5.08 BD:1-10 Series Pluggable Terminal Block, 5.08mm Pitch, 12A Current Rating - 1758403
This PCB connector from the MSTB 2,5/..-ST series provides a reliable solution for conductor connections in various applications. It supports a nominal current of up to 12 A and a rated voltage of 320 V, making it suitable for industrial connections. The connector features a screw connection with a tension sleeve for secure installation, and its compact design with a 5.08mm pitch is ideal for space-constrained environments.
Features & Benefits
• Green polyamide housing for easy identification
• Copper alloy contacts with tin plating enhance conductivity
• Simplified installation with a plug-in design
• Copper alloy contacts with tin plating enhance conductivity
• Simplified installation with a plug-in design
Applications
• Connection in control cabinets
• Power distribution systems
• Automation equipment wiring
• Industrial machinery
• Various PCB configurations
• Power distribution systems
• Automation equipment wiring
• Industrial machinery
• Various PCB configurations
Can it accommodate flexible conductors?
Yes, it supports conductors from 0.2mm² to 2.5mm².
Is it suitable for outdoor use?
No, it is designed for temperatures between -40°C and 100°C only.
Will it provide adequate connection strength?
Yes, it withstands a pull-out force exceeding 10N for solid conductors.
Related links
- Phoenix Contact MSTB 2.5/10-ST-5.08 BD:1-10 Plug Screw
- Phoenix Contact FRONT-MSTB 2.5/10-ST-5.08 Plug Screw
- Phoenix Contact MSTB 2.5 HC/10-ST-5.08 Plug Screw
- Phoenix Contact MSTB 2.5/ 3-ST-5.08 BD: 1-3 Plug Screw
- Phoenix Contact MSTB 2.5/ 7-ST-5.08 BD:1-7 Plug Screw
- Phoenix Contact MSTB 2.5/ 6-ST-5.08 BD:1-6 Plug Screw
- Phoenix Contact MSTB 2.5/ 8-ST-5.08 BD:1-8 Plug Screw
- Phoenix Contact MSTB 2.5/8-ST-5.08 BD:1-8 Right Angle Plug