Phoenix Contact, 5mm Pitch, MSTB 2.5/8-ST, 8 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw Termination, 1754562
- RS Stock No.:
- 802-5007
- Distrelec Article No.:
- 148-45-145
- Mfr. Part No.:
- 1754562
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£7.79
(exc. VAT)
£9.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 137 unit(s) shipping from 01 December 2025
- Plus 18 unit(s) shipping from 01 December 2025
- Plus 100 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.79 |
| 10 - 24 | £7.00 |
| 25 - 49 | £6.32 |
| 50 - 99 | £5.68 |
| 100 + | £5.11 |
*price indicative
- RS Stock No.:
- 802-5007
- Distrelec Article No.:
- 148-45-145
- Mfr. Part No.:
- 1754562
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Series | MSTB 2.5/8-ST | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Plug-In | |
| Termination Method | Screw | |
| Current Rating | 12A | |
| Voltage Rating | 320 V | |
| Colour | Green | |
| Wire Size | 24 → 12 AWG | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Series MSTB 2.5/8-ST | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Plug-In | ||
Termination Method Screw | ||
Current Rating 12A | ||
Voltage Rating 320 V | ||
Colour Green | ||
Wire Size 24 → 12 AWG | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTB 2,5 5.0mm Plug-in Terminal Block Connectors
The MSTB connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTB connectors feature a closed contour to help ensure the plug-in connector has good stability. Also, the MSTB series have a low-temperature rise thanks to their maximum contact force and feature an integrated double steel spring that adds additional safety to help prevent temperature and power fluctuations.
The connectors are 5mm pitched, have Cu (Copper) alloy contacts and the housing is made from a polyamide material.
The connectors are 5mm pitched, have Cu (Copper) alloy contacts and the housing is made from a polyamide material.
Features and benefits:
- Well known mounting principle allows for worldwide use
- The MSTB series can be used for all PCB connectors thanks to allowing multiple connection technologies
- Built from a durable Polyamide material
- Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)
- Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors
- Maximum contact force - low-temperature rise
- Dual steel spring - prevents power & temperature fluctuations
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Related links
- Phoenix Contact MSTB 2.5/ 8-ST Plug Screw Termination, 1754562
- Phoenix Contact FRONT-MSTB 2.5/ 8-ST Plug Screw
- Phoenix Contact MSTB 2.5 HC/ 8-ST Pluggable Terminal Block Screw Termination, 1911910
- Phoenix Contact MSTB 2.5/8-ST-5.08 BD:1-8 Right Angle Plug
- Phoenix Contact MSTB 2.5/ 8-ST-5.08 BD:1-8 Plug Screw
- Phoenix Contact MSTB 2.5 HC/12-ST Pluggable Terminal Block Screw Termination, 1911952
- Phoenix Contact MSTB 2.5/ 4-ST BD:1-4 Plug Screw Termination,
- Phoenix Contact MSTB 2.5/4-ST BD:1-4 Plug Screw Termination,


