Phoenix Contact, 5.08mm Pitch, MSTB 2.5/ 7-ST-5.08 BD:1-7, 7 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw
- RS Stock No.:
- 802-4824
- Mfr. Part No.:
- 1746583
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£7.28
(exc. VAT)
£8.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 167 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.28 |
| 10 - 24 | £7.09 |
| 25 - 49 | £6.91 |
| 50 - 99 | £6.63 |
| 100 + | £6.11 |
*price indicative
- RS Stock No.:
- 802-4824
- Mfr. Part No.:
- 1746583
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Series | MSTB 2.5/ 7-ST-5.08 BD:1-7 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Plug-In | |
| Termination Method | Screw | |
| Current Rating | 12A | |
| Voltage Rating | 320 V | |
| Colour | Green | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Series MSTB 2.5/ 7-ST-5.08 BD:1-7 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Plug-In | ||
Termination Method Screw | ||
Current Rating 12A | ||
Voltage Rating 320 V | ||
Colour Green | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
Phoenix Contact Pluggable Terminal Block, Single Row, 24 to 12AWG - MSTB 2,5/ 7-ST-5,08 BD:1-7 - 1746583
For a swift and easy wire connection to your board, opt for this pluggable terminal block from Phoenix Contact. It's a single-row unit with seven contacts so you'll have enough space to connect multiple cables. Screw terminals with tension sleeves ensure your wires sit tightly. The contacts are made from highly conductive copper alloy for reliable current transmission. A plating of corrosion-resistant tin boosts their durability. Thanks to the nominal current rating of 12A, you can be sure this is a suitable choice to handle high-power transmissions to your circuit.
As the block accepts wires that range in size from 24 to 12AWG, you'll have flexibility in your cable connections. Its robust PA housing offers insulation against electric shocks, so you can rest assured that you're in safe hands when setting it up in everything from medical equipment to lighting fixtures.
As the block accepts wires that range in size from 24 to 12AWG, you'll have flexibility in your cable connections. Its robust PA housing offers insulation against electric shocks, so you can rest assured that you're in safe hands when setting it up in everything from medical equipment to lighting fixtures.
Features & Benefits
• UL 94-V0 flammability rating indicates that burning stops in 10 seconds
• 25 insertion and withdrawal cycles for durability
• Rated surge voltage of 4kV to endure current surges
• Wide operating temperature range of -40°C to +100°C means it withstands harsh conditions
• 25 insertion and withdrawal cycles for durability
• Rated surge voltage of 4kV to endure current surges
• Wide operating temperature range of -40°C to +100°C means it withstands harsh conditions
Related links
- Phoenix Contact MSTB 2.5/ 7-ST-5.08 Plug Screw
- Phoenix Contact MSTB 2.5/ 3-ST-5.08 BD: 1-3 Plug Screw
- Phoenix Contact MSTB 2.5/10-ST-5.08 BD:1-10 Plug Screw
- Phoenix Contact MSTB 2.5/ 8-ST-5.08 BD:1-8 Plug Screw
- Phoenix Contact MSTB 2.5/ 6-ST-5.08 BD:1-6 Plug Screw
- Phoenix Contact MSTB 2.5/8-ST-5.08 BD:1-8 Right Angle Plug
- Phoenix Contact MSTB 2.5/ 6-ST-5.08 BD:1-6 Right Angle Plug
- Phoenix Contact FRONT-MSTB 2.5/ 7-ST-5.08 Plug Screw


