Phoenix Contact SAMPLE PTSM 0.5/ 5-HHI-2.5-THR Series Pluggable Terminal Block, 5-Contact, 2.5mm Pitch, Through Hole
- RS Stock No.:
- 793-4004
- Mfr. Part No.:
- 1820880
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-4004
- Mfr. Part No.:
- 1820880
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | Header | |
| Current Rating | 6A | |
| Body Orientation | Horizontal | |
| Colour | Black | |
| Voltage Rating | 200 V | |
| Series | SAMPLE PTSM 0.5/ 5-HHI-2.5-THR | |
| Material | Tin | |
| Depth | 5mm | |
| Width | 12mm | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type Header | ||
Current Rating 6A | ||
Body Orientation Horizontal | ||
Colour Black | ||
Voltage Rating 200 V | ||
Series SAMPLE PTSM 0.5/ 5-HHI-2.5-THR | ||
Material Tin | ||
Depth 5mm | ||
Width 12mm | ||
Length 10mm | ||
- COO (Country of Origin):
- DE
