Phoenix Contact SAMPLE PTSM 0.5/ 7-2.5-V SMDWH Series PCB Terminal Block, 7-Contact, 2.5mm Pitch, Surface Mount, 1-Row,
- RS Stock No.:
- 793-3982
- Mfr. Part No.:
- 1821041
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-3982
- Mfr. Part No.:
- 1821041
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 6A | |
| Body Orientation | Vertical | |
| Colour | White | |
| Voltage Rating | 160 V | |
| Series | SAMPLE PTSM 0.5/ 7-2.5-V SMDWH | |
| Depth | 9mm | |
| Length | 18mm | |
| Material | Liquid Crystal Polymer | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 6A | ||
Body Orientation Vertical | ||
Colour White | ||
Voltage Rating 160 V | ||
Series SAMPLE PTSM 0.5/ 7-2.5-V SMDWH | ||
Depth 9mm | ||
Length 18mm | ||
Material Liquid Crystal Polymer | ||
Width 5mm | ||
- COO (Country of Origin):
- DE
