Phoenix Contact SAMPLE PTSM 0.5/ 2-2.5-H SMDWH Series PCB Terminal Block, 2-Contact, 2.5mm Pitch, Surface Mount, 1-Row,
- RS Stock No.:
- 793-3948
- Mfr. Part No.:
- 1820929
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-3948
- Mfr. Part No.:
- 1820929
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 6A | |
| Body Orientation | Horizontal | |
| Colour | White | |
| Voltage Rating | 160 V | |
| Series | SAMPLE PTSM 0.5/ 2-2.5-H SMDWH | |
| Depth | 5mm | |
| Length | 5.5mm | |
| Width | 9mm | |
| Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 6A | ||
Body Orientation Horizontal | ||
Colour White | ||
Voltage Rating 160 V | ||
Series SAMPLE PTSM 0.5/ 2-2.5-H SMDWH | ||
Depth 5mm | ||
Length 5.5mm | ||
Width 9mm | ||
Material Liquid Crystal Polymer | ||
