Phoenix Contact PLH 16/ 3-15 Series PCB Terminal Strip, 3-Contact, 15mm Pitch, Through Hole Mount, 1-Row, Spring Cage
- RS Stock No.:
- 792-3436
- Mfr. Part No.:
- 1770542
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-3436
- Mfr. Part No.:
- 1770542
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 76A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | PLH 16/ 3-15 | |
| Depth | 49.7mm | |
| Width | 30.5mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 76A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series PLH 16/ 3-15 | ||
Depth 49.7mm | ||
Width 30.5mm | ||
Material Polyamide | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
