RS PRO PCB Terminal Strip, 2-Contact, 15mm Pitch, Screw, Through Hole, 1-Row, Screw Termination
- RS Stock No.:
- 790-1180
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-1180
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw, Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 125A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 600 V | |
| Width | 31mm | |
| Material | Polyamide | |
| Length | 60mm | |
| Depth | 39mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Mounting Type Screw, Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 125A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 600 V | ||
Width 31mm | ||
Material Polyamide | ||
Length 60mm | ||
Depth 39mm | ||
- COO (Country of Origin):
- TW
