RS PRO PCB Terminal Strip, 3-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 790-1133
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-1133
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 25A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V | |
| Width | 11.2mm | |
| Material | Polyamide | |
| Length | 22.86mm | |
| Depth | 18mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 25A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V | ||
Width 11.2mm | ||
Material Polyamide | ||
Length 22.86mm | ||
Depth 18mm | ||
- COO (Country of Origin):
- TW
