RS PRO PCB Terminal Strip, 1-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Spring Cage Termination
- RS Stock No.:
- 790-1121
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 790-1121
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 1 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 6A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 150 V | |
| Depth | 13.6mm | |
| Length | 5.54mm | |
| Width | 13.6mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 1 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 6A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 150 V | ||
Depth 13.6mm | ||
Length 5.54mm | ||
Width 13.6mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- TW
