RS PRO PCB Terminal Strip, 9-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
790-1115
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Pitch

2.54mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

Green

Voltage Rating

125 V

Depth

6.2mm

Length

22.86mm

Material

Polyamide

Width

5.54mm

COO (Country of Origin):
TW

2.54 mm Pitch Cage Clamp PCB Terminal Blocks


A range of 2.54 mm Pitch PCB Terminal Blocks with Screw cage clamp termination method. These 2.54 mm Pitch PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long.

Various positions available.