RS PRO PCB Header, 8-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
790-1010
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

8

Pitch

5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Width

12mm

Material

Polyamide

Depth

8.3mm

Length

42.24mm

COO (Country of Origin):
TW

5.08 mm Pitch Terminal Block Headers


A professional range of Wire-to-Board 2-part Terminal Block Through Hole PCB mount Shrouded Pin Headers with 5.08 mm pitch.
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0695 .

Various positions available.