RS PRO PCB Terminal Strip, 4-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Stock information currently inaccessible
RS Stock No.:
790-0963
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Pitch

5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Header

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Material

Polyamide

Length

21.92mm

Depth

8.3mm

Width

12mm

COO (Country of Origin):
TW