RS PRO PCB Terminal Strip, 10-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£3.144

(exc. VAT)

£3.773

(inc. VAT)

RS Stock No.:
790-0720
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

10

Pitch

5.08mm

Number of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Width

18mm

Material

Polyamide

Length

50.8mm

Depth

15mm

COO (Country of Origin):
TW