Amphenol Communications Solutions PCB Terminal Block, 3.81mm Pitch, Through Hole Mount, Spring Cage Termination
- RS Stock No.:
- 753-1829
- Mfr. Part No.:
- 20020303-D021B01LF
- Brand:
- Amphenol ICC
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-1829
- Mfr. Part No.:
- 20020303-D021B01LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Pitch | 3.81mm | |
| Mounting Type | Through Hole | |
| Termination Method | Spring Cage | |
| Current Rating | 6A | |
| Colour | Green | |
| Voltage Rating | 300 V | |
| Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Pitch 3.81mm | ||
Mounting Type Through Hole | ||
Termination Method Spring Cage | ||
Current Rating 6A | ||
Colour Green | ||
Voltage Rating 300 V | ||
Material Thermoplastic | ||
- COO (Country of Origin):
- CN
