Amphenol Communications Solutions PCB Terminal Block, 5mm Pitch, Through Hole Mount, Solder Termination
- RS Stock No.:
- 707-5559
- Mfr. Part No.:
- 20020316-G051B01LF
- Brand:
- Amphenol FCI
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-5559
- Mfr. Part No.:
- 20020316-G051B01LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Pitch | 5mm | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 16A | |
| Voltage Rating | 300 V | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Pitch 5mm | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 16A | ||
Voltage Rating 300 V | ||
Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
