Amphenol ICC PCB Terminal Block, 5mm Pitch, Cable Mount, Screw Down Termination
- RS Stock No.:
- 707-5297
- Mfr. Part No.:
- 20020006-G071B01LF
- Brand:
- Amphenol ICC
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 707-5297
- Mfr. Part No.:
- 20020006-G071B01LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol ICC | |
Pitch | 5mm | |
Mounting Type | Cable Mount | |
Termination Method | Screw Down | |
Current Rating | 12A | |
Voltage Rating | 300 V | |
Material | Nylon | |
Select all | ||
---|---|---|
Brand Amphenol ICC | ||
Pitch 5mm | ||
Mounting Type Cable Mount | ||
Termination Method Screw Down | ||
Current Rating 12A | ||
Voltage Rating 300 V | ||
Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
5.0 mm Pitch FCI Terminal Block Plugs, Top Entry
Robust and solid design
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles
Note
Wires shown in image not supplied with connector.
Approvals
UL recognised for US and Canada
5.0 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.