Amphenol FCI 06-350 Series Pluggable Terminal Block, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder
- RS Stock No.:
- 707-5070
- Mfr. Part No.:
- 20020107-C061A01LF
- Brand:
- Amphenol FCI
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 707-5070
- Mfr. Part No.:
- 20020107-C061A01LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol FCI | |
Number of Contacts | 6 | |
Pitch | 3.5mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Gender | Male | |
Termination Method | Solder | |
Type | Header | |
Current Rating | 10A | |
Body Orientation | Straight | |
Colour | Green | |
Voltage Rating | 300 V ac | |
Series | 06-350 | |
Length | 22.4mm | |
Material | Nylon | |
Width | 7.2mm | |
Depth | 9.2mm | |
Select all | ||
---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Solder | ||
Type Header | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Series 06-350 | ||
Length 22.4mm | ||
Material Nylon | ||
Width 7.2mm | ||
Depth 9.2mm | ||
- COO (Country of Origin):
- CN
3.5 mm Pitch FCI Terminal Block Socket,Straight
Robust and solid design
Rated at 10A
End-to-end stackable
Durability: 200 cycles
Rated at 10A
End-to-end stackable
Durability: 200 cycles
Approvals
UL recognised for US and Canada
3.5mm Pitch FCI Terminal Blocks
FCIs PCB signal 3.5 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 3.5mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.