Sato Parts PCB Terminal Block, 3-Contact, 10mm Pitch
- RS Stock No.:
- 645-4649
- Mfr. Part No.:
- ML-860-HBX
- Brand:
- Sato Parts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 645-4649
- Mfr. Part No.:
- ML-860-HBX
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Contacts | 3 | |
| Pitch | 10mm | |
| Current Rating | 20A | |
| Voltage Rating | 250 V | |
| Material | PBT | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Contacts 3 | ||
Pitch 10mm | ||
Current Rating 20A | ||
Voltage Rating 250 V | ||
Material PBT | ||
RoHS Status: Not Applicable