Sato Parts PCB Terminal Strip, 16-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
630-0621
Mfr. Part No.:
ML-50-S1BYF-16P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Contacts

16

Pitch

10.16mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Barrier Strip

Current Rating

15A

Body Orientation

Straight

Colour

Black

Voltage Rating

250 V

Width

17.5mm

Depth

16.6mm

Length

164.3mm

COO (Country of Origin):
JP