Phoenix Contact PT 1.5/2-5.0-H Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, Screw Termination
- RS Stock No.:
- 548-7238
- Mfr. Part No.:
- 1935161
- Brand:
- Phoenix Contact
205 In stock - FREE next working day delivery available
470 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.558
(exc. VAT)
£0.67
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £0.558 | £2.79 |
125 - 495 | £0.386 | £1.93 |
500 - 995 | £0.36 | £1.80 |
1000 - 2495 | £0.316 | £1.58 |
2500 + | £0.30 | £1.50 |
*price indicative |
- RS Stock No.:
- 548-7238
- Mfr. Part No.:
- 1935161
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks
A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.
Features and Benefits
• High terminal block capacity, thanks to rectangular terminal block space
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0
Standards
DIN EN 60512-5-2:2003-01.
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 5mm |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 16A |
Colour | Green |
Voltage Rating | 250 V |
Series | PT 1.5/2-5.0-H |
Material | Nylon |
- RS Stock No.:
- 548-7238
- Mfr. Part No.:
- 1935161
- Brand:
- Phoenix Contact