Osada OTB-751BL Series PCB Terminal Strip, 8-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 453-6935
- Mfr. Part No.:
- OTB-751BL-8P
- Brand:
- Osada
Discontinued product
- RS Stock No.:
- 453-6935
- Mfr. Part No.:
- OTB-751BL-8P
- Brand:
- Osada
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
7.62 mm pitch terminal block
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Pitch | 7.62mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Solder |
Current Rating | 12A |
Body Orientation | Right Angle |
Voltage Rating | 250 V |
Series | OTB-751BL |
Width | 13mm |
Material | PBT |
Depth | 12.5mm |
Length | 62.94mm |