Stelvio Kontek 311 Series PCB Connector Contact, Through Hole Mount, Solder Termination
- RS Stock No.:
- 305-1017
- Mfr. Part No.:
- 608100632100
- Brand:
- Stelvio Kontek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 305-1017
- Mfr. Part No.:
- 608100632100
- Brand:
- Stelvio Kontek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stelvio Kontek | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 311 | |
| Material | Brass | |
| Depth | 8.3mm | |
| Select all | ||
|---|---|---|
Brand Stelvio Kontek | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 311 | ||
Material Brass | ||
Depth 8.3mm | ||
