Weidmuller BL Series PCB Terminal Block, 5.08mm Pitch, Cable Mount, Crimp Termination
- RS Stock No.:
- 294-7620
- Mfr. Part No.:
- BLZF 5.08/6 -1707500000
- Brand:
- Weidmuller
Bulk discount available
Subtotal (1 pack of 5 units)*
£16.12
(exc. VAT)
£19.345
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £3.224 | £16.12 |
| 125 - 370 | £2.904 | £14.52 |
| 375 - 995 | £2.582 | £12.91 |
| 1000 - 1995 | £2.258 | £11.29 |
| 2000 + | £2.094 | £10.47 |
*price indicative
- RS Stock No.:
- 294-7620
- Mfr. Part No.:
- BLZF 5.08/6 -1707500000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Pitch | 5.08mm | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Current Rating | 17A | |
| Colour | Orange | |
| Voltage Rating | 400 V | |
| Series | BL | |
| Material | PBT | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Pitch 5.08mm | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Current Rating 17A | ||
Colour Orange | ||
Voltage Rating 400 V | ||
Series BL | ||
Material PBT | ||
- COO (Country of Origin):
- DE
