WAGO 237 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 237-136

Subtotal (1 unit)*

£1.83

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.83

*price indicative

RS Stock No.:
285-7975
Distrelec Article No.:
148-40-962
Mfr. Part No.:
237-136
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

5mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.5mm²

Housing Material

Die Cast Aluminium

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Grey

Wire Connection Method

Screw

Voltage

250V

Width

5mm

Depth

11mm

Series

237

Length

9mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Modular terminal block with wire protection 6-pole Pin spacing 5 mm / 0.197 in is a robust and reliable product suitable for various applications. With RoHS compliance and a current intensity of 16 A, this terminal block ensures safe and efficient connections.

SCREW CONNECTION for easy and secure wiring

Cross section [mm²] ranging from 0.5 to 2.5 mm² allows for versatile use

Meets EN 250 V measured voltage and 2.5 kV shock voltage standards for safety

Pollution degree 2 design for usage in various environments

Compact and lightweight design with a weight of 5.716 g for easy installation

Side-entry wiring type for convenience and flexibility

Height of 11 mm, width of 5 mm, and depth of 9 mm for compact installation

Related links