Phoenix Contact MKKDS Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder Termination
- RS Stock No.:
- 220-4529
- Mfr. Part No.:
- 1724026
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 220-4529
- Mfr. Part No.:
- 1724026
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 17.5A | |
| Voltage Rating | 250 V | |
| Series | MKKDS | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pitch 5.08mm | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 17.5A | ||
Voltage Rating 250 V | ||
Series MKKDS | ||
Material Nylon | ||
Non Compliant
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
RoHS compliant
