Wurth Elektronik 2317 Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-8905
- Mfr. Part No.:
- 691231710004
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-8905
- Mfr. Part No.:
- 691231710004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 1.6 kV, 300 V ac | |
| Series | 2317 | |
| Depth | 19.1mm | |
| Width | 18.3mm | |
| Material | Polyamide | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 10A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 1.6 kV, 300 V ac | ||
Series 2317 | ||
Depth 19.1mm | ||
Width 18.3mm | ||
Material Polyamide | ||
Length 20mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

