Wurth Elektronik 127B Series PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-8863
- Mfr. Part No.:
- 691127700008B
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-8863
- Mfr. Part No.:
- 691127700008B
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 20A | |
| Body Orientation | Vertical | |
| Colour | Green | |
| Voltage Rating | 2 kV, 300 V ac | |
| Series | 127B | |
| Material | Polyamide | |
| Width | 18.6mm | |
| Depth | 19.5mm | |
| Length | 42.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 20A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 2 kV, 300 V ac | ||
Series 127B | ||
Material Polyamide | ||
Width 18.6mm | ||
Depth 19.5mm | ||
Length 42.5mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

