Wurth Elektronik 7013B Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 191-7299P
- Mfr. Part No.:
- 691701310005B
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal 10 units (supplied on a continuous strip)*
£27.95
(exc. VAT)
£33.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 48 | £2.795 |
| 50 - 98 | £2.525 |
| 100 + | £2.23 |
*price indicative
- RS Stock No.:
- 191-7299P
- Mfr. Part No.:
- 691701310005B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 2.5kV | |
| Standards/Approvals | cULus, REACH, RoHS | |
| Width | 7.3mm | |
| Series | 7013B | |
| Length | 15.24mm | |
| Depth | 9.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 2.5kV | ||
Standards/Approvals cULus, REACH, RoHS | ||
Width 7.3mm | ||
Series 7013B | ||
Length 15.24mm | ||
Depth 9.2mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

