Wurth Elektronik 3083 Series PCB Terminal Block, 8-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-6053
- Mfr. Part No.:
- 691308330008
- Brand:
- Wurth Elektronik
Subtotal (1 bag of 120 units)*
£209.28
(exc. VAT)
£251.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 120 + | £1.744 | £209.28 |
*price indicative
- RS Stock No.:
- 191-6053
- Mfr. Part No.:
- 691308330008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block Header | |
| Current Rating | 8A | |
| Body Orientation | Vertical | |
| Colour | Green | |
| Voltage Rating | 1.6 kV, 300 V ac | |
| Series | 3083 | |
| Width | 6.8mm | |
| Material | Polyamide | |
| Length | 40.87mm | |
| Depth | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block Header | ||
Current Rating 8A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 1.6 kV, 300 V ac | ||
Series 3083 | ||
Width 6.8mm | ||
Material Polyamide | ||
Length 40.87mm | ||
Depth 14.5mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

