Wurth Elektronik 2109 Series PCB Terminal Block, 4-Contact, 2.54 mm Pitch, 1 Row, 691210910004
- RS Stock No.:
- 191-5984
- Mfr. Part No.:
- 691210910004
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-5984
- Mfr. Part No.:
- 691210910004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 2109 | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 2.54 mm | |
| Number of Rows | 1 | |
| Colour | Green | |
| Depth | 8.5 mm | |
| Length | 10.56 mm | |
| Width | 6.5 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 2109 | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 2.54 mm | ||
Number of Rows 1 | ||
Colour Green | ||
Depth 8.5 mm | ||
Length 10.56 mm | ||
Width 6.5 mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination

