Wurth Elektronik 7013 Series PCB Terminal Block, 9-Contact, 3.81mm Pitch, PCB Mount, 1-Row, Solder Termination

RS Stock No.:
191-5719
Mfr. Part No.:
691701350009B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

9

Pitch

3.81mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

10A

Body Orientation

Horizontal

Colour

Black

Voltage Rating

2.5 kV ac, 300 V ac

Series

7013

Material

Liquid Crystal Polymer

Depth

9.2mm

Length

30.48mm

Width

7.3mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.