Wurth Elektronik 374B Series PCB Terminal Block, 10-Contact, 5.08mm Pitch, PCB Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-5610
- Mfr. Part No.:
- 691374500010B
- Brand:
- Wurth Elektronik
Subtotal (1 box of 20 units)*
£75.34
(exc. VAT)
£90.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | £3.767 | £75.34 |
*price indicative
- RS Stock No.:
- 191-5610
- Mfr. Part No.:
- 691374500010B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | PCB Header | |
| Current Rating | 16A | |
| Body Orientation | Vertical | |
| Colour | Green | |
| Voltage Rating | 250 V ac | |
| Series | 374B | |
| Length | 50.8mm | |
| Depth | 27.1mm | |
| Material | Nylon 66 | |
| Width | 14.9mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Male | ||
Termination Method Solder | ||
Type PCB Header | ||
Current Rating 16A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 250 V ac | ||
Series 374B | ||
Length 50.8mm | ||
Depth 27.1mm | ||
Material Nylon 66 | ||
Width 14.9mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

