Wurth Elektronik 3651 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 191-5518
- Mfr. Part No.:
- 691365110005
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 160 units)*
£564.80
(exc. VAT)
£678.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 160 - 160 | £3.53 | £564.80 |
| 320 + | £3.361 | £537.76 |
*price indicative
- RS Stock No.:
- 191-5518
- Mfr. Part No.:
- 691365110005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.129mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 3651 | |
| Width | 19.3mm | |
| Standards/Approvals | RoHS | |
| Depth | 10.4mm | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.129mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 3651 | ||
Width 19.3mm | ||
Standards/Approvals RoHS | ||
Depth 10.4mm | ||
Length 17.5mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch 691365110005
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch 691365110007
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch 691365110008
- Wurth Elektronik 3651 Series Pluggable Terminal Block 3.5 mm Pitch 691365110003

