Wurth Elektronik 3633 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1-Row

Subtotal (1 box of 500 units)*

£590.00

(exc. VAT)

£710.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£1.18£590.00

*price indicative

RS Stock No.:
191-5490
Mfr. Part No.:
691363310002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.81mm

Current

10.5A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.081mm²

Maximum Wire Size mm²

1.31mm²

Connector Gender

Male

Minimum Wire Size AWG

28 AWG

Maximum Wire Size AWG

16 AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Solder

Voltage

1.6 kV

Width

19.1 mm

Depth

10.4mm

Series

3633

Standards/Approvals

RoHS

Length

7.62mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links