Wurth Elektronik 353 Series PCB Terminal Block, 17-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Solder Termination

RS Stock No.:
191-5430
Mfr. Part No.:
691353500017
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

17

Pitch

5.08mm

Number of Rows

1

Mounting Type

Cable Mount

Termination Method

Solder

Type

Terminal Block

Current Rating

10A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV, 300 V ac

Series

353

Width

15mm

Depth

24.1mm

Length

86.36mm

Material

Polyamide

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.